DC0402012V2B-2T0 | |
---|---|
DigiKey Part Number | 345-DC0402012V2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0402012V2B-2T0 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 19.8 CFM (0.554m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 19.8 CFM (0.554m³/min) | |
Static Pressure | 1.440 in H2O (358.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 53.0dB(A) | |
Power (Watts) | 4.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.410A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.29000 | ¥124.29 |
10 | ¥117.35900 | ¥1,173.59 |
25 | ¥110.45480 | ¥2,761.37 |
50 | ¥103.55000 | ¥5,177.50 |
100 | ¥96.64690 | ¥9,664.69 |
300 | ¥89.74337 | ¥26,923.01 |
600 | ¥88.01748 | ¥52,810.49 |