10000 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,229 In Stock | 1 : ¥78.13000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 6.50mm | 2.2 CFM (0.061m³/min) | 0.160 in H2O (40.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 18.0dB(A) | 380 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.012 lb (5.44 g) | |||
1,146 In Stock | 1 : ¥78.13000 Bulk | Bulk | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 7.2 CFM (0.202m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 680 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.024 lb (10.89 g) | |||
1,735 In Stock | 1 : ¥88.07000 Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 7.2 CFM (0.202m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 720 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.024 lb (10.89 g) | |||
726 In Stock | 1 : ¥121.23000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 6.4 CFM (0.179m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart | 31.6dB(A) | - | 10000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | |||
143 In Stock | 1 : ¥121.23000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 6.4 CFM (0.179m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart | 31.6dB(A) | - | 10000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.018 lb (8.16 g) | |||
958 In Stock | 1 : ¥145.03000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 2.2 CFM (0.061m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Auto Restart | 24.0dB | 600 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | cURus, TUV | 0.022 lb (9.98 g) | |||
457 In Stock | 1 : ¥158.80000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 6.4 CFM (0.179m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 31.6dB(A) | - | 10000 RPM | 4 Wire Leads | - | - | - | - | |||
206 In Stock | 1 : ¥175.55000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 126.0 CFM (3.53m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | - | 10000 RPM | 4 Wire Leads | - | - | - | - | |||
2,222 In Stock | 1 : ¥187.20000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 32.00mm | 31.6 CFM (0.885m³/min) | 1.051 in H2O (261.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 51.2dB(A) | 6.48 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.128 lb (58.06 g) | |||
1,482 In Stock | 1 : ¥235.57000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 55.6 CFM (1.56m³/min) | 1.444 in H2O (359.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 57.5dB(A) | 10.32 W | 10000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
330 In Stock | 1 : ¥251.72000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 120.5 CFM (3.37m³/min) | 1.550 in H2O (385.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 77.0dB(A) | - | 10000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.391 lb (177.35 g) | |||
562 In Stock | 1 : ¥609.37000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 44.5 CFM (1.25m³/min) | 0.976 in H2O (243.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 6.72 W | 10000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.22 lb (99.79 g) | |||
135 In Stock | 1 : ¥609.37000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 44.5 CFM (1.25m³/min) | 0.976 in H2O (243.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 6.72 W | 10000 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.22 lb (99.79 g) | |||
358 In Stock | 1 : ¥54.58000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 7.00mm | 2.2 CFM (0.061m³/min) | 0.130 in H2O (32.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Speed Sensor (Tach) | 24.1dB(A) | 1.32 W | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
2,408 In Stock | 1 : ¥61.04000 Box | Box | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 5.7 CFM (0.160m³/min) | 0.230 in H2O (57.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 27.0dB | 840 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
543 In Stock | 1 : ¥61.04000 Box | Box | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 5.7 CFM (0.160m³/min) | 0.230 in H2O (57.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 27.0dB | 1 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
104 In Stock | 1 : ¥62.57000 Box | Box | Active | 12VDC | Square - 19.9mm L x 19.9mm H | 6.50mm | 0.600 CFM (0.017m³/min) | 0.060 in H2O (14.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 18.9dB(A) | 600 mW | 10000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
690 In Stock | 1 : ¥68.86000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | - | 23.0dB(A) | 720 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.018 lb (8.16 g) | |||
634 In Stock | 1 : ¥69.62000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 1.9 CFM (0.053m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Auto Restart | 21.8dB(A) | 1.05 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
651 In Stock | 1 : ¥78.89000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 1.8 CFM (0.050m³/min) | 0.176 in H2O (43.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 23.5dB(A) | 600 mW | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
935 In Stock | 1 : ¥79.15000 Box | Box | Active | 12VDC | Square - 20mm L x 20mm H | 6.50mm | 1.0 CFM (0.028m³/min) | 0.090 in H2O (22.4 Pa) | Sleeve | Tubeaxial | - | 26.0dB(A) | - | 10000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.007 lb (3.18 g) | |||
280 In Stock | 1 : ¥88.07000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.30mm | 11.0 CFM (0.308m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 41.0dB(A) | - | 10000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.026 lb (11.79 g) | |||
526 In Stock | 1 : ¥97.08000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 12.2 CFM (0.342m³/min) | 0.330 in H2O (82.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 39.0dB(A) | 2.16 W | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.045 lb (20.41 g) | ||
322 In Stock | 1 : ¥100.31000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 6.50mm | 2.2 CFM (0.061m³/min) | 0.160 in H2O (40.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 18.0dB(A) | 380 mW | 10000 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.012 lb (5.44 g) | |||
291 In Stock | 1 : ¥101.08000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 12.0 CFM (0.336m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | Auto Restart | 38.2dB(A) | 1.45 W | 10000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |