MR3010H12B1+6-RSR | |
---|---|
DigiKey Part Number | 1570-MR3010H12B1+6-RSR-ND |
Manufacturer | |
Manufacturer Product Number | MR3010H12B1+6-RSR |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 6.4 CFM (0.179m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 6.4 CFM (0.179m³/min) | |
Static Pressure | 0.260 in H2O (64.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 31.6dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.80000 | ¥158.80 |
10 | ¥145.06500 | ¥1,450.65 |
25 | ¥139.55600 | ¥3,488.90 |
50 | ¥130.37460 | ¥6,518.73 |
100 | ¥120.27520 | ¥12,027.52 |
250 | ¥118.43896 | ¥29,609.74 |
500 | ¥117.52082 | ¥58,760.41 |