Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 30mm Sq | |
For Use With/Related Products | - | |
Features | 2 Rings | |
Material | Steel, Nickel Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.62000 | ¥4.62 |
10 | ¥4.43000 | ¥44.30 |
25 | ¥4.30400 | ¥107.60 |
50 | ¥4.04940 | ¥202.47 |
100 | ¥3.63960 | ¥363.96 |
300 | ¥3.58790 | ¥1,076.37 |
500 | ¥3.35728 | ¥1,678.64 |
1,000 | ¥3.30602 | ¥3,306.02 |