FG-3 | |
---|---|
DigiKey Part Number | 259-1997-ND |
Manufacturer | |
Manufacturer Product Number | FG-3 |
Description | FAN GUARD 30MM METAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30mm Sq Fan Finger Guard Metal 2 Rings |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 30mm Sq | |
For Use With/Related Products | - | |
Features | 2 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥8.07500 | ¥80.75 |
100 | ¥6.62790 | ¥662.79 |
1,000 | ¥6.02135 | ¥6,021.35 |