MF30060V1-1000U-G99

DigiKey Part Number
259-MF30060V1-1000U-G99-ND
Manufacturer
Manufacturer Product Number
MF30060V1-1000U-G99
Description
FAN AXIAL 30X6.5MM 5VDC WIRE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
6.50mm
Air Flow
4.9 CFM (0.137m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
23.6dB(A)
Power (Watts)
560 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.035 lb (15.88 g)
Current Rating (Amps)
0.112A
Voltage Range
2.5 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.09000¥93.09
10¥88.85500¥888.55
25¥83.56680¥2,089.17
50¥80.39440¥4,019.72
100¥74.04730¥7,404.73
250¥69.28728¥17,321.82
500¥68.22958¥34,114.79
Manufacturers Standard Package