MF25100V1-1000U-G99 | |
---|---|
DigiKey Part Number | 259-2069-ND |
Manufacturer | |
Manufacturer Product Number | MF25100V1-1000U-G99 |
Description | FAN AXIAL 25X10MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 23.0dB(A) | |
Power (Watts) | 530 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.016 lb (7.26 g) | |
Current Rating (Amps) | 0.105A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.48000 | ¥66.48 |
10 | ¥63.47000 | ¥634.70 |
25 | ¥59.69200 | ¥1,492.30 |
50 | ¥57.42400 | ¥2,871.20 |
100 | ¥52.89120 | ¥5,289.12 |
250 | ¥49.49104 | ¥12,372.76 |
500 | ¥48.73544 | ¥24,367.72 |