0311010.M | |
---|---|
DigiKey Part Number | F11085-ND |
Manufacturer | |
Manufacturer Product Number | 0311010.M |
Description | FUSE GLASS 10A 32VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V AC 32 V DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
5 | ¥3.48600 | ¥17.43 |
10 | ¥3.37900 | ¥33.79 |
50 | ¥2.84600 | ¥142.30 |
100 | ¥2.36240 | ¥236.24 |
250 | ¥2.14736 | ¥536.84 |
500 | ¥1.82520 | ¥912.60 |
1,000 | ¥1.61051 | ¥1,610.51 |
5,000 | ¥1.47483 | ¥7,374.15 |