VHR6210070M7VHR6(R) | |
---|---|
DigiKey Part Number | 1939-VHR6210070M7VHR6(R)-ND |
Manufacturer | |
Manufacturer Product Number | VHR6210070M7VHR6(R) |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.240' (73.15mm, 2.88") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.156" (3.96mm) | |
Pitch - Cable | - | |
Length | 0.240' (73.15mm, 2.88") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
10 | ¥40.27700 | ¥402.77 |
25 | ¥38.15280 | ¥953.82 |
50 | ¥37.26440 | ¥1,863.22 |
100 | ¥35.48930 | ¥3,548.93 |
300 | ¥31.05330 | ¥9,315.99 |
500 | ¥30.16594 | ¥15,082.97 |
1,000 | ¥25.72977 | ¥25,729.77 |
2,500 | ¥23.95529 | ¥59,888.23 |