DB0601512U2B-2T0

DigiKey Part Number
345-DB0601512U2B-2T0-ND
Manufacturer
Manufacturer Product Number
DB0601512U2B-2T0
Description
FAN BLOWER 60X15.5MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 4.6 CFM (0.129m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 60mm L x 60mm H
Width
15.50mm
Air Flow
4.6 CFM (0.129m³/min)
Static Pressure
0.890 in H2O (221.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
45.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.65000¥66.65
10¥64.86400¥648.64
25¥63.43960¥1,585.99
Manufacturers Standard Package