ATS-61600W-C2-R0 | |
---|---|
DigiKey Part Number | 684-ATS-61600W-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61600W-C2-R0 |
Description | FANSINK ASSEMBLY W/ MOUNTING HAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 2.480" (63.00mm) | |
Width | 2.480" (63.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.54000 | ¥196.54 |
10 | ¥179.48300 | ¥1,794.83 |
25 | ¥172.67200 | ¥4,316.80 |
50 | ¥161.31120 | ¥8,065.56 |
100 | ¥148.81500 | ¥14,881.50 |
300 | ¥146.54283 | ¥43,962.85 |
500 | ¥145.40680 | ¥72,703.40 |