CFM-5010-03-10 | |
---|---|
DigiKey Part Number | 102-4012-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5010-03-10 |
Description | FAN AXIAL 50X10.6MM 5VDC WIRE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 16.1 CFM (0.451m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5010-03-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.60mm | |
Air Flow | 16.1 CFM (0.451m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 37.2dB(A) | |
Power (Watts) | 1.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.046 lb (20.87 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 4 ~ 5.75VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.44000 | ¥81.44 |
10 | ¥77.75200 | ¥777.52 |
25 | ¥73.12080 | ¥1,828.02 |
50 | ¥70.34580 | ¥3,517.29 |
125 | ¥64.79152 | ¥8,098.94 |
250 | ¥60.62660 | ¥15,156.65 |
500 | ¥59.70098 | ¥29,850.49 |