4750-8 | |
---|---|
DigiKey Part Number | 1772-1825-ND |
Manufacturer | |
Manufacturer Product Number | 4750-8 |
Description | 3/16 HEX X 5/8 TL X 4-40 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 4750-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.625" (15.88mm) | |
Length - Below Head | 0.625" (15.88mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
10 | ¥5.77700 | ¥57.77 |
25 | ¥5.27560 | ¥131.89 |
50 | ¥4.96600 | ¥248.30 |
100 | ¥4.75940 | ¥475.94 |
250 | ¥4.34532 | ¥1,086.33 |
500 | ¥4.13834 | ¥2,069.17 |
1,000 | ¥3.41409 | ¥3,414.09 |
2,500 | ¥3.10376 | ¥7,759.40 |