4750-1 | |
---|---|
DigiKey Part Number | 1772-1926-ND |
Manufacturer | |
Manufacturer Product Number | 4750-1 |
Description | 3/16 HEX X 3/16 TL X 4-40 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 4750-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.188" (4.78mm) | |
Length - Below Head | 0.188" (4.78mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.40000 | ¥4.40 |
10 | ¥3.81600 | ¥38.16 |
25 | ¥3.48880 | ¥87.22 |
50 | ¥3.28140 | ¥164.07 |
100 | ¥3.14510 | ¥314.51 |
250 | ¥2.87204 | ¥718.01 |
500 | ¥2.73522 | ¥1,367.61 |
1,000 | ¥2.25654 | ¥2,256.54 |
2,500 | ¥2.05142 | ¥5,128.55 |