Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | - | |
Features | - | |
Length - Threaded Portion Below Head | 0.276" (7.00mm) | |
Length - Below Head | 0.276" (7.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.79600 | ¥27.96 |
25 | ¥2.46560 | ¥61.64 |
50 | ¥2.26500 | ¥113.25 |
100 | ¥2.17530 | ¥217.53 |
250 | ¥1.95372 | ¥488.43 |
500 | ¥1.86492 | ¥932.46 |
1,000 | ¥1.55410 | ¥1,554.10 |
3,000 | ¥1.42089 | ¥4,262.67 |