Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.310" (7.87mm) | |
Length - Below Head | 0.310" (7.87mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.13000 | ¥4.13 |
10 | ¥3.55200 | ¥35.52 |
25 | ¥3.13000 | ¥78.25 |
50 | ¥2.87520 | ¥143.76 |
100 | ¥2.76350 | ¥276.35 |
300 | ¥2.48127 | ¥744.38 |
500 | ¥2.36838 | ¥1,184.19 |
1,000 | ¥1.97368 | ¥1,973.68 |
2,500 | ¥1.80453 | ¥4,511.32 |