5748270-2 | |
---|---|
DigiKey Part Number | A33692-ND |
Manufacturer | |
Manufacturer Product Number | 5748270-2 |
Description | CONN D-SUB FEMALE SCREW LOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5748270-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.09000 | ¥9.09 |
10 | ¥8.48800 | ¥84.88 |
100 | ¥7.30080 | ¥730.08 |
1,000 | ¥5.76160 | ¥5,761.60 |
5,000 | ¥5.20909 | ¥26,045.45 |
10,000 | ¥4.88400 | ¥48,840.00 |