994-009-030R121 | |
---|---|
DigiKey Part Number | 994-09DCE-ND |
Manufacturer | |
Manufacturer Product Number | 994-009-030R121 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 994-009-030R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.84000 | ¥63.84 |
10 | ¥57.75700 | ¥577.57 |
25 | ¥54.56440 | ¥1,364.11 |
50 | ¥53.23460 | ¥2,661.73 |
100 | ¥50.57290 | ¥5,057.29 |
250 | ¥45.24960 | ¥11,312.40 |
500 | ¥42.58770 | ¥21,293.85 |
1,000 | ¥37.26423 | ¥37,264.23 |