994-025-030R121 | |
---|---|
DigiKey Part Number | 994-25DCE-ND |
Manufacturer | |
Manufacturer Product Number | 994-025-030R121 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 994-025-030R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.33000 | ¥71.33 |
10 | ¥64.15900 | ¥641.59 |
25 | ¥60.44360 | ¥1,511.09 |
50 | ¥58.89300 | ¥2,944.65 |
100 | ¥57.34330 | ¥5,734.33 |
250 | ¥51.14400 | ¥12,786.00 |
500 | ¥48.04428 | ¥24,022.14 |
1,000 | ¥42.46494 | ¥42,464.94 |