5745173-4 | |
---|---|
DigiKey Part Number | A34153-ND |
Manufacturer | |
Manufacturer Product Number | 5745173-4 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745173-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.66000 | ¥176.66 |
10 | ¥172.98300 | ¥1,729.83 |
25 | ¥168.38200 | ¥4,209.55 |
50 | ¥160.10000 | ¥8,005.00 |
100 | ¥144.45780 | ¥14,445.78 |
250 | ¥143.53796 | ¥35,884.49 |
500 | ¥125.13570 | ¥62,567.85 |