JSX-1065 | |
---|---|
DigiKey Part Number | 2092-JSX-1065-ND |
Manufacturer | |
Manufacturer Product Number | JSX-1065 |
Description | JACK SCREW 4-40 6.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.236" (6.00mm) | |
Length - Below Head | 0.276" (7.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.90000 | ¥2.90 |
10 | ¥2.43600 | ¥24.36 |
25 | ¥2.14560 | ¥53.64 |
50 | ¥1.96960 | ¥98.48 |
100 | ¥1.89310 | ¥189.31 |
250 | ¥1.69980 | ¥424.95 |
500 | ¥1.62242 | ¥811.21 |
1,000 | ¥1.35204 | ¥1,352.04 |
3,000 | ¥1.23618 | ¥3,708.54 |