D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,541 In Stock | 1 : ¥11.33000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.318" (8.08mm) | Board Lock | |||
926 In Stock | 1 : ¥22.00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
6,839 In Stock | 1 : ¥34.23000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle; Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.071" (1.80mm) | Board Guide, Board Lock | |||
4,455 In Stock | 1 : ¥35.79000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | - | Board Lock | |||
751 In Stock | 1 : ¥36.04000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Surface Mount, Right Angle; Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.071" (1.80mm) | Board Guide, Board Lock, Grounding Indents | |||
6,045 In Stock | 1 : ¥36.45000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | - | Board Lock | |||
832 In Stock | 1 : ¥42.69000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
3,354 In Stock | 1 : ¥43.10000 Tube | Tube | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Surface Mount, Right Angle; Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.071" (1.80mm) | Board Guide, Board Lock | |||
7,601 In Stock | 1 : ¥44.42000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock, Grounding Indents | |||
6,145 In Stock | 1 : ¥44.50000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
2,811 In Stock | 1 : ¥45.81000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.318" (8.08mm) | Board Lock, Filter | |||
2,713 In Stock | 1 : ¥50.00000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
1,515 In Stock | 1 : ¥50.57000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock, Grounding Indents | |||
4,175 In Stock | 1 : ¥55.17000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
3,502 In Stock | 1 : ¥61.98000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | - | Board Lock, Grounding Indents | |||
3,443 In Stock | 1 : ¥65.10000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
1,488 In Stock | 1 : ¥66.91000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Surface Mount, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
1,003 In Stock | 1 : ¥67.57000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
170 In Stock | 1 : ¥80.62000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | - | Board Lock | |||
1,434 In Stock | 1 : ¥87.52000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
1,897 In Stock | 1 : ¥93.51000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.318" (8.08mm) | Board Lock, Mounting Brackets | |||
512 In Stock | 1 : ¥99.17000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | - | Board Lock | |||
897 In Stock | 1 : ¥100.32000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 2A | - | Board Lock | |||
1,395 In Stock | 1 : ¥167.73000 Tray | Tray | Active | D-Sub, High Density - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
4,504 In Stock | 1 : ¥19.79000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock |