K31X-E9P-N | |
---|---|
DigiKey Part Number | 2092-K31X-E9P-N-ND |
Manufacturer | |
Manufacturer Product Number | K31X-E9P-N |
Description | CONN D-SUB PLUG 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.071" (1.80mm) | |
Features | Board Guide, Board Lock, Grounding Indents | |
Voltage Rating | 300VDC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
15 | ¥32.75133 | ¥491.27 |
30 | ¥31.01933 | ¥930.58 |
60 | ¥30.29833 | ¥1,817.90 |
105 | ¥28.85552 | ¥3,029.83 |
255 | ¥25.24886 | ¥6,438.46 |
510 | ¥24.52751 | ¥12,509.03 |
1,005 | ¥20.92046 | ¥21,025.06 |
2,505 | ¥19.47769 | ¥48,791.61 |