K31X-E9P-NJ | |
---|---|
DigiKey Part Number | 2092-K31X-E9P-NJ-ND |
Manufacturer | |
Manufacturer Product Number | K31X-E9P-NJ |
Description | CONN D-SUB PLUG 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.071" (1.80mm) | |
Features | Board Guide, Board Lock, Grounding Indents | |
Voltage Rating | 300VDC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
15 | ¥22.49467 | ¥337.42 |
30 | ¥21.30733 | ¥639.22 |
60 | ¥20.81183 | ¥1,248.71 |
105 | ¥19.82086 | ¥2,081.19 |
255 | ¥17.44792 | ¥4,449.22 |