5552303F | |
---|---|
DigiKey Part Number | 350-1717-ND |
Manufacturer | |
Manufacturer Product Number | 5552303F |
Description | LED CBI 2MM GREEN RA PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 5V 4.7mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 4.7mA | |
Millicandela Rating | 2.5mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥10.95800 | ¥109.58 |
100 | ¥8.43490 | ¥843.49 |
500 | ¥7.62458 | ¥3,812.29 |
1,000 | ¥6.55240 | ¥6,552.40 |
2,000 | ¥6.19497 | ¥12,389.94 |
5,000 | ¥6.05200 | ¥30,260.00 |
10,000 | ¥5.95670 | ¥59,567.00 |