5552007F | |
---|---|
DigiKey Part Number | 350-1713-ND |
Manufacturer | |
Manufacturer Product Number | 5552007F |
Description | LED CBI 2MM RED RA PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 5V 3mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 650nm | |
Configuration | Single | |
Current | 3mA | |
Millicandela Rating | 0.9mcd | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥11.39200 | ¥113.92 |
100 | ¥8.76900 | ¥876.90 |
1,000 | ¥6.81211 | ¥6,812.11 |
5,000 | ¥6.29190 | ¥31,459.50 |
10,000 | ¥6.19281 | ¥61,928.10 |