K88X-ED-9S-BRJ30 | |
---|---|
DigiKey Part Number | 2092-K88X-ED-9S-BRJ30-ND |
Manufacturer | |
Manufacturer Product Number | K88X-ED-9S-BRJ30 |
Description | CONN D-SUB RCPT 9POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K88X-ED-9S-BRJ30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.32000 | ¥100.32 |
10 | ¥88.92900 | ¥889.29 |
36 | ¥85.50972 | ¥3,078.35 |
72 | ¥82.09000 | ¥5,910.48 |
108 | ¥77.52944 | ¥8,373.18 |
252 | ¥70.68837 | ¥17,813.47 |
468 | ¥66.12786 | ¥30,947.84 |
972 | ¥60.65526 | ¥58,956.91 |