Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.224" (5.69mm) | |
Length - Below Head | 0.224" (5.69mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
10 | ¥3.27100 | ¥32.71 |
25 | ¥2.93680 | ¥73.42 |
50 | ¥2.70980 | ¥135.49 |
100 | ¥2.50330 | ¥250.33 |
250 | ¥2.25620 | ¥564.05 |
500 | ¥2.08912 | ¥1,044.56 |
1,000 | ¥1.93737 | ¥1,937.37 |
2,500 | ¥1.75793 | ¥4,394.82 |