Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | - | |
Features | - | |
Length - Threaded Portion Below Head | 0.197" (5.00mm) | |
Length - Below Head | 1.490" (37.85mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥8.51800 | ¥85.18 |
25 | ¥8.17480 | ¥204.37 |
50 | ¥7.99960 | ¥399.98 |
100 | ¥7.65190 | ¥765.19 |
300 | ¥6.95627 | ¥2,086.88 |
500 | ¥6.26064 | ¥3,130.32 |
1,000 | ¥5.56498 | ¥5,564.98 |
2,500 | ¥5.04326 | ¥12,608.15 |