Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | 0.177" (4.50mm) | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.43000 | ¥11.43 |
10 | ¥9.42600 | ¥94.26 |
100 | ¥7.85530 | ¥785.53 |
1,000 | ¥6.28462 | ¥6,284.62 |
2,500 | ¥5.69541 | ¥14,238.52 |