Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | - | |
Features | - | |
Length - Threaded Portion Below Head | 0.177" (4.50mm) | |
Length - Below Head | 1.831" (46.50mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
20 | ¥19.57400 | ¥391.48 |
40 | ¥18.73875 | ¥749.55 |
60 | ¥18.32300 | ¥1,099.38 |
100 | ¥17.49040 | ¥1,749.04 |
260 | ¥15.82435 | ¥4,114.33 |
500 | ¥14.57516 | ¥7,287.58 |
1,000 | ¥12.49296 | ¥12,492.96 |
2,500 | ¥11.66010 | ¥29,150.25 |