5748677-3 | |
---|---|
DigiKey Part Number | A34130-ND |
Manufacturer | |
Manufacturer Product Number | 5748677-3 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748677-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.64000 | ¥91.64 |
10 | ¥82.90400 | ¥829.04 |
25 | ¥80.71040 | ¥2,017.76 |
50 | ¥77.64160 | ¥3,882.08 |
100 | ¥71.93810 | ¥7,193.81 |
250 | ¥71.49964 | ¥17,874.91 |
500 | ¥68.86784 | ¥34,433.92 |
1,000 | ¥61.41083 | ¥61,410.83 |