5748676-5 | |
---|---|
DigiKey Part Number | A34134-ND |
Manufacturer | |
Manufacturer Product Number | 5748676-5 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748676-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.91000 | ¥159.91 |
10 | ¥156.60900 | ¥1,566.09 |
25 | ¥152.44400 | ¥3,811.10 |
50 | ¥144.94740 | ¥7,247.37 |
100 | ¥130.78610 | ¥13,078.61 |
250 | ¥129.95300 | ¥32,488.25 |
500 | ¥113.29248 | ¥56,646.24 |