Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.51000 | ¥22.51 |
10 | ¥19.17700 | ¥191.77 |
100 | ¥15.84340 | ¥1,584.34 |
1,000 | ¥12.50822 | ¥12,508.22 |
2,500 | ¥11.67436 | ¥29,185.90 |