1731120070 | |
---|---|
DigiKey Part Number | WM12690-ND |
Manufacturer | |
Manufacturer Product Number | 1731120070 |
Description | FCT RUBBER BUSHING SIZE 5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing For D-Sub Backshell |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.75500 | ¥57.55 |
200 | ¥4.47375 | ¥894.75 |
1,000 | ¥3.51517 | ¥3,515.17 |
2,600 | ¥3.19561 | ¥8,308.59 |