Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.177" (4.50mm) | |
Length - Below Head | 0.862" (21.90mm) | |
Thread Size | 4-40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
10 | ¥7.54900 | ¥75.49 |
25 | ¥6.56280 | ¥164.07 |
50 | ¥5.93040 | ¥296.52 |
100 | ¥5.38380 | ¥538.38 |
250 | ¥4.76920 | ¥1,192.30 |
500 | ¥4.37302 | ¥2,186.51 |
1,000 | ¥4.02720 | ¥4,027.20 |
2,500 | ¥3.63539 | ¥9,088.48 |