JSX-1055-5.9 | |
---|---|
DigiKey Part Number | 2092-JSX-1055-5.9-ND |
Manufacturer | |
Manufacturer Product Number | JSX-1055-5.9 |
Description | JACK SCREW 4-40 WITH 5.5MM THREA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.177" (4.50mm) | |
Length - Below Head | 0.217" (5.50mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.31240 | ¥57.81 |
50 | ¥2.12360 | ¥106.18 |
100 | ¥2.04030 | ¥204.03 |
250 | ¥1.83220 | ¥458.05 |
500 | ¥1.74904 | ¥874.52 |
1,000 | ¥1.45753 | ¥1,457.53 |
3,000 | ¥1.33259 | ¥3,997.77 |