D20418-42 | |
---|---|
DigiKey Part Number | 116-1006-ND |
Manufacturer | |
Manufacturer Product Number | D20418-42 |
Description | SCREWLOCK FEMALE 4-40 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included, Lock Washer | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥9.67400 | ¥96.74 |
25 | ¥9.28320 | ¥232.08 |
50 | ¥9.08440 | ¥454.22 |
100 | ¥8.68910 | ¥868.91 |
250 | ¥7.89932 | ¥1,974.83 |
500 | ¥7.10940 | ¥3,554.70 |
1,000 | ¥6.31946 | ¥6,319.46 |
3,000 | ¥5.72701 | ¥17,181.03 |