4750-6 | |
---|---|
DigiKey Part Number | 1772-2023-ND |
Manufacturer | |
Manufacturer Product Number | 4750-6 |
Description | 3/16 HEX X 1/2 TL X 4-40 THD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 4750-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.500" (12.70mm) | |
Length - Below Head | 0.500" (12.70mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.72000 | ¥5.72 |
10 | ¥5.00300 | ¥50.03 |
25 | ¥4.57560 | ¥114.39 |
50 | ¥4.30480 | ¥215.24 |
100 | ¥4.12550 | ¥412.55 |
250 | ¥3.76712 | ¥941.78 |
500 | ¥3.58774 | ¥1,793.87 |
1,000 | ¥2.95986 | ¥2,959.86 |
2,500 | ¥2.69082 | ¥6,727.05 |