LZ31 | |
---|---|
DigiKey Part Number | 381-3082-ND |
Manufacturer | |
Manufacturer Product Number | LZ31 |
Description | GUARD GRILLE, SERIES 500 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50mm Sq Fan Filter Guard Assembly Steel 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 50mm Sq | |
For Use With/Related Products | 500 Series | |
Features | 4 Rings | |
Material | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.97000 | ¥68.97 |
25 | ¥61.92080 | ¥1,548.02 |
100 | ¥54.86740 | ¥5,486.74 |
1,000 | ¥50.16452 | ¥50,164.52 |