EFB0505MA-F00 | |
---|---|
DigiKey Part Number | 603-1022-ND |
Manufacturer | |
Manufacturer Product Number | EFB0505MA-F00 |
Description | FAN AXIAL 50X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 9.2 CFM (0.258m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0505MA-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 9.2 CFM (0.258m³/min) | |
Static Pressure | 0.113 in H2O (28.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 25.0dB(A) | |
Power (Watts) | 650 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.15000 | ¥113.15 |
10 | ¥105.78100 | ¥1,057.81 |
25 | ¥95.93800 | ¥2,398.45 |
50 | ¥88.55880 | ¥4,427.94 |
100 | ¥77.48860 | ¥7,748.86 |
492 | ¥72.56860 | ¥35,703.75 |
984 | ¥67.64878 | ¥66,566.40 |