8464 | |
---|---|
DigiKey Part Number | 36-8464-ND |
Manufacturer | |
Manufacturer Product Number | 8464 |
Description | GUARD ASSY 1.57"SQ FOR 1 1/2"FAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Assembly Acrylonitrile Butadiene Styrene (ABS) 3 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard Assembly | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
25 | ¥49.19680 | ¥1,229.92 |
100 | ¥44.51010 | ¥4,451.01 |
250 | ¥41.14652 | ¥10,286.63 |
500 | ¥37.49520 | ¥18,747.60 |
1,000 | ¥33.57114 | ¥33,571.14 |
2,500 | ¥31.15729 | ¥77,893.23 |