FFB0412SHN | |
---|---|
DigiKey Part Number | 603-1414-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412SHN |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0412SHN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 1.075 in H2O (267.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 54.5dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.071 lb (32.21 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 4 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.64000 | ¥112.64 |
10 | ¥107.48900 | ¥1,074.89 |
25 | ¥97.25040 | ¥2,431.26 |
50 | ¥90.11280 | ¥4,505.64 |