FFB0412EN-00Y2E | |
---|---|
DigiKey Part Number | 603-2074-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412EN-00Y2E |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 32.9 CFM (0.921m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 32.9 CFM (0.921m³/min) | |
Static Pressure | 4.440 in H2O (1105.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 17.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.113 lb (51.26 g) | |
Current Rating (Amps) | 1.45A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.75000 | ¥164.75 |
10 | ¥157.23000 | ¥1,572.30 |
25 | ¥142.25600 | ¥3,556.40 |
50 | ¥131.02580 | ¥6,551.29 |
100 | ¥117.54890 | ¥11,754.89 |
288 | ¥108.56438 | ¥31,266.54 |
576 | ¥101.07710 | ¥58,220.41 |