04028DA-12T-AK-HAQ | |
---|---|
DigiKey Part Number | 12-04028DA-12T-AK-HAQ-ND |
Manufacturer | |
Manufacturer Product Number | 04028DA-12T-AK-HAQ |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 36.0 CFM (1.01m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 36.0 CFM (1.01m³/min) | |
Static Pressure | 4.250 in H2O (1060.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 66.5dB | |
Power (Watts) | 18.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 1.55A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.32000 | ¥176.32 |
10 | ¥161.03000 | ¥1,610.30 |
25 | ¥154.91600 | ¥3,872.90 |
50 | ¥144.72480 | ¥7,236.24 |
200 | ¥133.51330 | ¥26,702.66 |
400 | ¥131.47493 | ¥52,589.97 |
600 | ¥130.45570 | ¥78,273.42 |