TFA0412CN-CN | |
---|---|
DigiKey Part Number | 603-2072-ND |
Manufacturer | |
Manufacturer Product Number | TFA0412CN-CN |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 25.3 CFM (0.708m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 25.3 CFM (0.708m³/min) | |
Static Pressure | 1.868 in H2O (465.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.098 lb (44.45 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.95000 | ¥157.95 |
10 | ¥150.74400 | ¥1,507.44 |
25 | ¥136.38320 | ¥3,409.58 |
50 | ¥125.61740 | ¥6,280.87 |
100 | ¥112.69640 | ¥11,269.64 |
288 | ¥104.08233 | ¥29,975.71 |
576 | ¥96.90413 | ¥55,816.78 |