THA0412BN | |
---|---|
DigiKey Part Number | 603-1682-ND |
Manufacturer | |
Manufacturer Product Number | THA0412BN |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 29.5 CFM (0.826m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | THA0412BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 29.5 CFM (0.826m³/min) | |
Static Pressure | 2.400 in H2O (597.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 10.68 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.102 lb (46.27 g) | |
Current Rating (Amps) | 0.890A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.33000 | ¥202.33 |
10 | ¥188.20800 | ¥1,882.08 |
25 | ¥169.38840 | ¥4,234.71 |
50 | ¥155.27300 | ¥7,763.65 |
100 | ¥145.86300 | ¥14,586.30 |
288 | ¥127.04184 | ¥36,588.05 |
576 | ¥122.33663 | ¥70,465.90 |