424J/2HP | |
---|---|
DigiKey Part Number | 381-2797-ND |
Manufacturer | |
Manufacturer Product Number | 424J/2HP |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 22.4 CFM (0.627m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 22.4 CFM (0.627m³/min) | |
Static Pressure | 2.129 in H2O (530.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.099 lb (44.91 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 16 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.71000 | ¥280.71 |
10 | ¥256.40500 | ¥2,564.05 |
36 | ¥246.66528 | ¥8,879.95 |
72 | ¥230.43722 | ¥16,591.48 |
108 | ¥212.58630 | ¥22,959.32 |
252 | ¥209.34075 | ¥52,753.87 |