9CRA0412P5J03 | |
---|---|
DigiKey Part Number | 1688-1394-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0412P5J03 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 31.8 CFM (0.890m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 31.8 CFM (0.890m³/min) | |
Static Pressure | 2.290 in H2O (570.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, PWM Control, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 16.8 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 1.40A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.92000 | ¥265.92 |
10 | ¥242.89700 | ¥2,428.97 |
25 | ¥233.67480 | ¥5,841.87 |
84 | ¥218.30012 | ¥18,337.21 |
168 | ¥201.38976 | ¥33,833.48 |
252 | ¥198.31516 | ¥49,975.42 |