TFC0424EN-01EGG | |
---|---|
DigiKey Part Number | 603-TFC0424EN-01EGG-ND |
Manufacturer | |
Manufacturer Product Number | TFC0424EN-01EGG |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.1 CFM (0.591m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TFC0424EN-01EGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 21.1 CFM (0.591m³/min) | |
Static Pressure | 1.979 in H2O (492.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 22 ~ 26VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.68000 | ¥325.68 |
10 | ¥302.92400 | ¥3,029.24 |
25 | ¥272.63080 | ¥6,815.77 |
50 | ¥249.91020 | ¥12,495.51 |
192 | ¥234.76464 | ¥45,074.81 |
384 | ¥204.47242 | ¥78,517.41 |